- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV8FW3SS-601
Description
+
SV8 Series Anti-Vandal Push Button Switch
Search Keywords: SV8FW3SS601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV8FW3SS-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:White,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 17.913763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$16.47
30
$16.22
50
$15.99
100
$15.55
250
$15.36
500
$15.26
1,000 +
$13.88
Click for Quote
Log in
to unlock special pricing