- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV8FW3SS-3G1
Description
+
SV8 Series Anti-Vandal Push Button Switch
Search Keywords: SV8FW3SS3G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV8FW3SS-3G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green/Red,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 17.913763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$14.88
10
$14.71
25
$14.44
50
$14.13
100
$14.06
250
$13.99
500 +
$13.92
Click for Quote
Log in
to unlock special pricing