- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV8F23SS-6H1
Description
+
Anti-Vandal Push Button Switch
Search Keywords: SV8F23SS6H1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV8F23SS-6H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Blue/Red,LED
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 21.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$20.55
20
$15.90
40
$15.75
60
$15.61
100
$14.96
260
$14.11
500 +
$13.71
Click for Quote
Log in
to unlock special pricing