- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV7FW3SS-631
Description
+
SV7 Series Anti-Vandal Push Button Switch
Search Keywords: SV7FW3SS631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV7FW3SS-631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:25mm x 25mm x 17.913763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$31.49
50
$19.38
75
$15.34
100 +
$15.03
Click for Quote
Log in
to unlock special pricing