- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV7F23SS-6G1
Description
+
SV7 Series Anti-Vandal Push Button Switch
Search Keywords: SV7F23SS6G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV7F23SS-6G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green/Red,LED
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:25mm x 25mm x 21.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$18.82
20
$14.90
40
$14.75
60
$13.91
100
$13.78
260
$13.07
500 +
$12.54
Click for Quote
Log in
to unlock special pricing