- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV7F23SS-311
Description
+
SV7 Series Anti-Vandal Push Button Switch
Search Keywords: SV7F23SS311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV7F23SS-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:25mm x 25mm x 21.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.03
10
$14.55
25
$13.39
50
$13.13
75
$12.97
100 +
$11.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT