- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV4FW3SS-6G1
Description
+
Switch Pb SPST 2A 36V
Search Keywords: SV4FW3SS6G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV4FW3SS-6G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$26.88
50
$16.54
75
$13.10
100 +
$12.84
Click for Quote
Log in
to unlock special pricing