- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV4FW3SS-601
E-Switch
SV4FW3SS-601
Switch Pb SPST 2A 36V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pb SPST 2A 36V
Search Keywords: SV4FW3SS601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV4FW3SS-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SV4FW3SS-601 RoHS compliant?
Yes, SV4FW3SS-601 is RoHS compliant.
What is the lead time for SV4FW3SS-601?
The standard lead time for SV4FW3SS-601 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$26.2314
50
$16.1424
75
$12.7794
100 +
$12.5238
Click for Quote
Log in
to unlock special pricing