- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SV4F23SS-301
Description
+
The SV4F23SS-301 is an SPST momentary pushbutton switch with white ring illumination, a stainless steel body, and an IP67 rating.
Search Keywords: SV4F23SS301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SV4F23SS-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:White,LED
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 21.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$14.75
35
$12.04
70
$11.92
105
$11.42
280
$10.90
525
$10.56
1,015 +
$10.53
Click for Quote
Log in
to unlock special pricing