Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ST262D00

Switch Toggle OFF ON DPST Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle OFF ON DPST Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: ST262D00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ST262D00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 1491.4@cULus A
Actuator Style: Round Bat Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 1
Body Orientation: Straight
Terminal Type: Screw
Dimension: 34 x 19.5 x 58.5 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST262D00 RoHS compliant?
Yes, ST262D00 is RoHS compliant.
What is the lead time for ST262D00?
The standard lead time for ST262D00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 694
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.86
25
$6.72
50
$6.37
100
$6.03
250
$5.69
500
$5.40
1,000
$5.19
2,500 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!