- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST246D00
Description
+
Switch Toggle ON OFF ON DPDT Round Bat Lever Quick Conn 20A 250VAC 1491.4VA Panel Mount with Threads
Search Keywords: ST246D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST246D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34 x 19.5 x 61.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.41
25
$6.98
50
$6.50
100
$6.12
250
$5.77
500
$4.75
1,000
$4.74
2,500 +
$4.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT