- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST242D00
Description
+
Power Toggle Switch - 2P - OFF-ON - 20A - 125VAC
Search Keywords: ST242D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST242D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34mm x 19.5mm x 61.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,147
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$7.058
25
$5.832
100
$5.365
250
$5.033
500
$4.813
1,000
$4.602
2,500
$4.590
5,000 +
$4.579
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT