Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ST163D00

Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
Search Keywords: ST163D00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ST163D00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 1491.4@cULus A
Actuator Style: Round Bat Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 1
Body Orientation: Straight
Terminal Type: Screw
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST163D00 RoHS compliant?
Yes, ST163D00 is RoHS compliant.
What is the lead time for ST163D00?
The standard lead time for ST163D00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.77
100
$5.46
250
$5.26
500
$4.76
750
$4.75
1,000 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!