ST144D10

E-Switch

Switch Toggle OFF (ON) SPST Short Round Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle OFF (ON) SPST Short Round Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: ST144D10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ST144D10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    1118.55@cULus A
  • Actuator Style:
    Short Round Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 1
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28 x 15.5 x 57.1 mm
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
250
$9.55
500
$5.06
750
$3.56
1,000 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!