Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ST141D00

High Amp Toggle Switch - 1P - OFF-ON - 20A - 125VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Amp Toggle Switch - 1P - OFF-ON - 20A - 125VAC
Search Keywords: ST141D00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ST141D00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1491.4@cULus A
  • Actuator Style:
    Round Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 1
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28 x 15.5 x 64.4 mm
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST141D00 RoHS compliant?
Yes, ST141D00 is RoHS compliant.
What is the lead time for ST141D00?
The standard lead time for ST141D00 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.00
50
$4.89
100
$4.62
250
$4.32
500
$4.11
1,000
$3.94
2,500
$3.93
5,000 +
$3.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!