- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS075Q103F050P1A
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 5VDC 0.49N Thru-Hole PC Pins
Search Keywords: SS075Q103F050P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS075Q103F050P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/High Temperature Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$1.190
600
$0.892
900
$0.833
1,200 +
$0.816
Click for Quote
Log in
to unlock special pricing