- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS075Q103F020V1A
Description
+
Snap Action Switch - Sub-Miniature - 0.1A - 125VAC - PCB Right Angle - SPDT
Search Keywords: SS075Q103F020V1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS075Q103F020V1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.2 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 120
Stock lot only:
1
Minimum Order Quantity:
120
Order Increment:
120
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.9581
120
$0.8710
360
$0.8240
600
$0.7890
1,080
$0.7580
2,520
$0.7560
5,040
$0.6680
7,560
$0.6660
10,080 +
$0.6640
Click for Quote
Log in
to unlock special pricing