- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750303F050S1A
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Screw Mount Solder Lug
Search Keywords: SS0750303F050S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750303F050S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,410
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
120
$0.7048
360
$0.6934
600
$0.6775
1,080
$0.6630
2,520
$0.5820
5,040
$0.5143
7,560
$0.5077
10,080 +
$0.4896
Click for Quote
Log in
to unlock special pricing