help desk software
Image is representational - see mfr. specs

SS0750303F050P1A

E-Switch

Sub-Miniature Snap Action Switch - 75°C - PCB Pins - SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sub-Miniature Snap Action Switch - 75°C - PCB Pins - SPDT
Search Keywords: SS0750303F050P1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    SS0750303F050P1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Simulated Roller Lever
  • Contact Rating @ Voltage:
    3@125VAC@UL A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.49 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,291
Can Ship immediately
Minimum Order:
120
Order Increment:
120
14 Weeks can ship 2/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
120
$0.805
360
$0.758
600
$0.727
1,080
$0.689
2,520
$0.686
5,040
$0.618
7,560
$0.615
10,080 +
$0.612
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments