- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750302F035S1A
E-Switch
SS0750302F035S1A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug
Search Keywords: SS0750302F035S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750302F035S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:N/A/High Temperature Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.34 N
-
Termination Style:Solder Lug14023
-
Dimension:15.05mm x 5.8mm x 16.314018mm
-
Body Orientation:Straight13994
-
IP Rating:N/A
Frequently Asked Questions
Is SS0750302F035S1A RoHS compliant?
Yes, SS0750302F035S1A is RoHS compliant.
What is the lead time for SS0750302F035S1A?
The standard lead time for SS0750302F035S1A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
120
$0.867
360
$0.799
600
$0.758
1,080
$0.735
2,520
$0.733
5,040
$0.648
7,560
$0.647
10,080 +
$0.645
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT