Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

SS0750302F030P1A

Snap Action Switch - SPDT - On-Mom - 3A 125VAC - Lever, Simulated Roller Actuator - 30gf Operating Force - PC Pin - Through Ho ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT - On-Mom - 3A 125VAC - Lever, Simulated Roller Actuator - 30gf Operating Force - PC Pin - Through Hole.
Search Keywords: SS0750302F030P1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    SS0750302F030P1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Simulated Roller Lever
  • Contact Rating @ Voltage:
    3@125VAC@UL A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.29 N
  • Termination Style:
    PC Pins
  • Dimension:
    15.05 x 5.8 x 12.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS0750302F030P1A RoHS compliant?
Yes, SS0750302F030P1A is RoHS compliant.
What is the lead time for SS0750302F030P1A?
The standard lead time for SS0750302F030P1A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,153
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
14 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.307
50
$1.294
100
$1.025
300
$0.892
600
$0.827
900
$0.804
1,200 +
$0.800
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!