- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750301F040S1A
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.39N Screw Mount Solder Lug Tray
Search Keywords: SS0750301F040S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750301F040S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:14.05 x 5.8 x 13.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$1.112
600
$0.834
900
$0.778
1,200 +
$0.763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments