- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750301F040P1A
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.39N Thru-Hole PC Pins
Search Keywords: SS0750301F040P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750301F040P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/High Temperature Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.39 N
-
Termination Style:PC Pins
-
Dimension:14.05mm x 5.8mm x 10.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,660
can ship 7/23/26
Minimum Order Quantity:
120
Order Increment:
120
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
120
$0.711
360
$0.652
600
$0.620
1,080
$0.585
2,520
$0.582
5,040
$0.518
7,560
$0.516
10,080 +
$0.513
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments