- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750301F020P1A
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.2N Thru-Hole PC Pins
Search Keywords: SS0750301F020P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750301F020P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.2 N
-
Termination Style:PC Pins
-
Dimension:14.05 x 5.8 x 10.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 6/29/26
Minimum Order Quantity:
120
Order Increment:
120
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
120
$0.633
360
$0.622
600
$0.601
1,080
$0.595
2,520
$0.592
5,040
$0.540
7,560
$0.537
10,080 +
$0.534
Click for Quote
Log in
to unlock special pricing