- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750300F130P1A
Description
+
Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 1.27N Thru-Hole PC Pins
Search Keywords: SS0750300F130P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750300F130P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:12.8mm x 5.8mm x 7.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
298
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
298
$1.146
595
$0.861
893
$0.803
1,190 +
$0.787
Click for Quote
Log in
to unlock special pricing