- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SAV7F1BSS341
Description
+
SAV7 Series Anti-Vandal Push Button Switch
Search Keywords: SAV7F1BSS341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SAV7F1BSS341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:1513752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Blue,LED
-
Terminal Type:Quick Connect13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$22.12
30
$21.46
50
$20.84
100
$19.70
250
$19.17
500
$17.13
1,000 +
$15.24
Click for Quote
Log in
to unlock special pricing