- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SAV7F13SS636
Description
+
Switch Pb SPDT 15A 125V
Search Keywords: SAV7F13SS636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SAV7F13SS636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$34.22
40
$21.06
60
$16.67
80 +
$16.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments