- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SAV4F1BSS344
Description
+
SAV4 Series Anti-Vandal Push Button Switch
Search Keywords: SAV4F1BSS344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SAV4F1BSS344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:1513752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Blue,LED
-
Terminal Type:Quick Connect13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$13.18
30
$12.87
50
$12.72
100
$12.53
250
$12.27
500
$11.13
1,000 +
$10.35
Click for Quote
Log in
to unlock special pricing