- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RVWW092D1123
Description
+
Switch Rocker DPST 20A 125V
Search Keywords: RVWW092D1123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RVWW092D1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$12.90
500
$6.83
750
$4.81
1,000 +
$4.71
Click for Quote
Log in
to unlock special pricing