- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RVW52D1123
Description
+
Switch Rocker OFF ON DPST Solder Lug Curved Rocker 20A 277VAC 1491.4VA
Search Keywords: RVW52D1123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RVW52D1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$13.16
500
$6.97
750
$4.90
1,000 +
$4.80
Click for Quote
Log in
to unlock special pricing