- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RVW4KD1100
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA
Search Keywords: RVW4KD1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RVW4KD1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:1118.55@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$20.92
500
$11.04
750
$7.59
1,000 +
$7.44
Click for Quote
Log in
to unlock special pricing