Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RVW46D1100

Rocker Switch - DPDT - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - DPDT - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RVW46D1100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RVW46D1100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 1491.4@cULus A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RVW46D1100 RoHS compliant?
Yes, RVW46D1100 is RoHS compliant.
What is the lead time for RVW46D1100?
The standard lead time for RVW46D1100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 975
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.97
25
$7.27
100
$6.15
250
$6.14
500
$6.12
1,000
$5.30
2,500
$5.29
5,000 +
$5.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!