- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RVW42D1123
Description
+
Full Size Power Rocker Switch - 2 Pole OFF-ON - Black - ON-OFF White Marking
Search Keywords: RVW42D1123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RVW42D1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$5.950
50
$4.977
100
$4.760
250
$4.444
500
$4.244
1,000
$4.059
2,500
$4.038
5,000 +
$4.018
Click for Quote
Log in
to unlock special pricing