- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RVW41D1100-116
Description
+
Switch Rocker SPST 20A 125V
Search Keywords: RVW41D1100116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RVW41D1100-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$14.14
500
$7.49
750
$5.27
1,000 +
$5.16
Click for Quote
Log in
to unlock special pricing