- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSC441D1A83
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: RSC441D1A83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RSC441D1A83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:559.27@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black/Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
750
$1.854
1,500
$1.141
2,250
$0.903
3,000 +
$0.885
Click for Quote
Log in
to unlock special pricing