- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSC341D2C8Z24
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: RSC341D2C8Z24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RSC341D2C8Z24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:White/Red
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$3.09
1,500
$1.64
2,250
$1.15
3,000 +
$1.13
Click for Quote
Log in
to unlock special pricing