- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSC141D1121
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA
Search Keywords: RSC141D1121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RSC141D1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:OFF ON13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
Buy all 137 in-stock or the regular minimum order quantity of 250
Stock lot only:
137
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$1.2232
250
$1.1120
500
$1.0660
1,000
$1.0210
2,500
$0.9600
5,000
$0.8670
7,500
$0.8420
10,000
$0.8240
15,000 +
$0.8000
Click for Quote
Log in
to unlock special pricing