- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSC114D1100
E-Switch
RSC114D1100
Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: RSC114D1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RSC114D1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is RSC114D1100 RoHS compliant?
Yes, RSC114D1100 is RoHS compliant.
What is the lead time for RSC114D1100?
The standard lead time for RSC114D1100 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
750
$1.524
1,500
$0.938
2,250
$0.742
3,000 +
$0.727
Click for Quote
Log in
to unlock special pricing