- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RRA12C1121
Description
+
Switch Rocker OFF ON DPST Quick Connect Round Rocker 15A 250VAC 248.57VA
Search Keywords: RRA12C1121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RRA12C1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
On Order:
2,000
can ship 1/4/27
Minimum Order Quantity:
100
Order Increment:
100
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$1.264
300
$1.186
500
$1.149
1,000
$1.100
2,500
$1.035
5,000
$0.875
7,500
$0.849
10,000 +
$0.831
Click for Quote
Log in
to unlock special pricing