- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RRA12C1100
E-Switch
RRA12C1100
Rocker Switch - DPST - 15A - 125VAC - Black Round Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Sna ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RRA12C1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight