- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RRA12C1000-136
Description
+
Switch Rocker OFF ON DPST Quick Connect Round Rocker 15A 250VAC 248.57VA
Search Keywords: RRA12C1000136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RRA12C1000-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Green Transparent
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
750
$3.06
1,500
$1.62
2,250
$1.14
3,000 +
$1.12
Click for Quote
Log in
to unlock special pricing