help desk software
Image is representational - see mfr. specs

RR812C1121

E-Switch

Power Rocker Switche - Round - Illuminated - 2 Pole - OFF-ON - Black - I/O White Marking

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Rocker Switche - Round - Illuminated - 2 Pole - OFF-ON - Black - I/O White Marking
Search Keywords: RR812C1121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RR812C1121
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    248.57@(cUL/UL) A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.105
300
$1.069
500
$1.015
1,000
$0.985
2,500
$0.980
5,000
$0.976
7,500
$0.971
10,000 +
$0.966
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5