Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RR511D1121

Power Rocker Switche - Round - OFF-ON - Black - I/O White Marking

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Rocker Switche - Round - OFF-ON - Black - I/O White Marking
Search Keywords: RR511D1121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RR511D1121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 20@125VAC@(cUL/UL) A
Actuator Style: Round Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR511D1121 RoHS compliant?
Yes, RR511D1121 is RoHS compliant.
What is the lead time for RR511D1121?
The standard lead time for RR511D1121 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,422
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.076
400
$0.796
800
$0.788
1,200
$0.769
2,800
$0.767
5,200
$0.765
7,600
$0.763
10,000 +
$0.761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!