- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR3402C
Description
+
Rocker Switch - SPDT - 6A - 125VAC - Black Paddle Actuator - Non-Illuminated - No Marking - Solder Lug - Panel Mount - Threaded Body With Nut.
Search Keywords: RR3402C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR3402C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$2.45
300
$2.24
500
$2.16
1,000
$2.07
2,500
$2.06
5,000
$2.05
7,500
$2.04
10,000 +
$2.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments