- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR3402A
E-Switch
RR3402A
Rocker Switch - SPST - 6A - 125VAC - Paddle Black Actuator - No Marking - Solder Lug - Panel Mount - Threaded Body With Nut.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | RR3402A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 6@125VAC 125VDC A |
| Actuator Style: | Paddle Rocker |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |