- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR3130ABLKBLKFS
Description
+
Rocker Switch - SPST - 10A - 125VAC - Black Round Actuator - Non-Illuminated - "O -" Marking - Solder Lug - Panel Mount - Threaded Body With Nut.
Search Keywords: RR3130ABLKBLKFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR3130ABLKBLKFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.76
200
$2.19
400
$2.15
600
$2.09
1,000
$2.02
2,600
$2.01
5,000
$2.00
7,600 +
$1.99
Click for Quote
Log in
to unlock special pricing