help desk software
Image is representational - see mfr. specs

RR3112ABLKBLKNAF0

E-Switch

Rocker Switch - SPST - 16A - 125VAC - Black Round Actuator - Non-Illuminated - Dot Marking - 0.187" (4.7mm) Quick Connect - Sn ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Rocker Switch - SPST - 16A - 125VAC - Black Round Actuator - Non-Illuminated - Dot Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RR3112ABLKBLKNAF0
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    E-Switch
  • 部品番号:
    RR3112ABLKBLKNAF0
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    IN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 465
即時出荷可能
最小注文:
25
17 Weeks 出荷できます 3/23/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
25
$1.296
250
$1.117
500
$1.063
1,000
$1.012
3,000
$1.007
5,000
$1.002
8,000
$0.997
10,000 +
$0.992
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5