- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR1Z02C3112S
Description
+
Rocker Switch - SPDT - 10A - 125VAC - Round Black Actuator - "- O =" Marking - Snap-In - Panel Mount.
Search Keywords: RR1Z02C3112S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR1Z02C3112S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$5.330
25
$4.200
100
$1.370
750
$1.300
1,500
$0.798
2,250
$0.637
3,000 +
$0.618
Click for Quote
Log in
to unlock special pricing