- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR111C1921
Description
+
Switch Rocker OFF ON SPST Quick Connect Round Rocker 16A 250VAC 248.57VA
Search Keywords: RR111C1921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR111C1921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.5436
300
$0.5267
1,000
$0.5081
2,500
$0.4940
5,000
$0.4724
7,500
$0.4663
10,000
$0.4620
15,000 +
$0.4559
Click for Quote
Log in
to unlock special pricing