- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR111C1121
E-Switch
RR111C1121
Rocker Switch - SPST - 16A - 125VAC - Black Round Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | RR111C1121 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 248.57@(cUL/UL) A |
| Actuator Style: | Round Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |